Arrow Electronic Components Online
TPA6166A2YFFT|TI|simage
TPA6166A2YFFT|TI|limage
Audio Amplifiers

TPA6166A2YFFT

Audio Amp Headphone/Microphone 1-CH Mono/2-CH Stereo 43W Class-G 25-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Microphone
  • Amplifier Type
    Class-G
  • THDN
    0.095%|0.014%@10000Ohm|0.021%@16Ohm@10mW
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Maximum Output Current (mA)
    1.2(Typ)@1.8V/1.2(Typ)@3V
  • Minimum Dual Supply Voltage (V)
    2.4|1.7
  • Typical Dual Supply Voltage (V)
    3
  • Maximum Dual Supply Voltage (V)
    3.6|1.9
  • Minimum Load Resistance (Ohm)
    16
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    30.2x2@16Ohm|43x1@16Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    2.47(Max)
  • Package Length
    2.47(Max)
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources