Arrow Electronic Components Online
TPA6132A2RTET|TI|simage
TPA6132A2RTET|TI|limage
Audio Amplifiers

TPA6132A2RTET

Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone
  • Amplifier Type
    Class-AB
  • THDN
    0.01%@32Ohm@25mW
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    0.001
  • Minimum Single Supply Voltage (V)
    2.3
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3.2@5.5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.025x2@16Ohm
  • Maximum Power Dissipation (mW)
    2050
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources