Audio Amplifiers
TPA6130A2YZHT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-AB
THDN
0.0027%@16Ohm@35mW|0.0055%@16Ohm@35mW
Output Signal Type
Single|Differential
Output Type
2-Channel Stereo|1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
6@5.5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.138x2@16Ohm|0.29x1@16Ohm
Maximum Power Dissipation (mW)
970
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.48
Package Width
2.3
Package Length
2.3
PCB changed
16
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
16
Lead Shape
Ball

