Audio Amplifiers
TPA6120A2RGYT
Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
1400(Typ)
Maximum Input Offset Voltage (mV)
5@±5V
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15|18|24|28
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
26@±5V
Power Supply Type
Single|Dual
Maximum Output Power x Channels @ Load (W)
1.5x2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
3.65(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
14
Lead Shape
No Lead

