Audio Amplifiers
TPA6120A2DWP
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOIC EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
THDN
0.000021%@10000Ohm|0.00012%@600Ohm@125mW
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
1400(Typ)
Maximum Input Offset Voltage (mV)
5@±5V
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
28|24|18|15|12
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±12|±9
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
26@±5V
Power Supply Type
Dual|Single
Maximum Output Power x Channels @ Load (W)
1.5x2
Maximum Power Dissipation (mW)
2800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.5(Max)
Package Width
7.59(Max)
Package Length
12.95(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
20
Lead Shape
Gull-wing

