Audio Amplifiers
TPA6100A2DR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
THDN
0.4%@16Ohm@9.5mW
Output Signal Type
Single
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
1.6
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
2@3.6V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.05x2@16Ohm
Maximum Power Dissipation (mW)
710
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TPA6100A2
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

