Audio Amplifiers
TPA6100A2DGK
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
THDN
0.4%@16Ohm@9.5mW
Output Signal Type
Single
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
1.6
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
2@3.6V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.05x2@16Ohm
Maximum Power Dissipation (mW)
469
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

