Arrow Electronic Components Online
TPA3255TDDVRQ1|TI|limage
TPA3255TDDVRQ1|TI|simage
Audio Amplifiers

TPA3255TDDVRQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 605W Class-D Automotive AEC-Q100 44-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.008%@1W@2Ohm
  • Output Signal Type
    Single|Differential
  • Output Type
    4-Channel Stereo|2-Channel Stereo|1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    18|9.8
  • Typical Dual Supply Voltage (V)
    51|10.6
  • Maximum Dual Supply Voltage (V)
    53.5|11.4
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    148x4@2Ohm|315x2@4Ohm|605x1@2Ohm
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources