Arrow Electronic Components Online
TPA3250D2DDWR|TI|simage
TPA3250D2DDWR|TI|limage
Audio Amplifiers

TPA3250D2DDWR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 189W Class-D 44-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.015%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
  • Minimum Single Supply Voltage (V)
    12
  • Typical Single Supply Voltage (V)
    32
  • Maximum Single Supply Voltage (V)
    38
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    189x1@3Ohm|130x2@4Ohm|42x4@3Ohm
  • Maximum Power Dissipation (mW)
    600(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources