Audio Amplifiers
TPA3250D2DDW
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 189W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.015%@4Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo|4-Channel Stereo
Minimum Single Supply Voltage (V)
12
Typical Single Supply Voltage (V)
32
Maximum Single Supply Voltage (V)
38
Minimum Load Resistance (Ohm)
2
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
189x1@3Ohm|130x2@4Ohm|42x4@3Ohm
Maximum Power Dissipation (mW)
600(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
14.1(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
44
Lead Shape
Gull-wing
Order Quantity

