Arrow Electronic Components Online
TPA3221DDVR|TI|simage
TPA3221DDVR|TI|limage
Audio Amplifiers

TPA3221DDVR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 208W Class-D 44-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.02%@4Ohm@1W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    4.5|7
  • Typical Dual Supply Voltage (V)
    5|30
  • Maximum Dual Supply Voltage (V)
    5.5|32
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Quad
  • Typical Output Power x Channels @ Load (W)
    208x1@2Ohm|112x2@3Ohm
  • Maximum Power Dissipation (mW)
    370(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources