Audio Amplifiers
TPA3140D2PWPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 28-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.06%@5W@6Ohm
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Maximum Output Current (mA)
3100(Typ)@12V
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12
Maximum Single Supply Voltage (V)
14.4
Maximum Quiescent Current (mA)
40@12V
Minimum Load Resistance (Ohm)
1.8
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
20x1@4Ohm|10x2@8Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

