Audio Amplifiers
TPA3130D2DAPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.1%@4Ohm@25W
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12|15|18|24
Maximum Single Supply Voltage (V)
26
Maximum Quiescent Current (mA)
50@24V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
50x2@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
32
Lead Shape
Gull-wing

