Audio Amplifiers
TPA3123D2PWPR
Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.08%@4Ohm@10W|0.08%@8Ohm@5W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15|18|24|28
Maximum Single Supply Voltage (V)
30
Maximum Quiescent Current (mA)
37@24V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
20x2@4Ohm
Maximum Power Dissipation (mW)
4160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

