Arrow Electronic Components Online
TPA3123D2PWPG4|TI|simage
TPA3123D2PWPG4|TI|limage
Audio Amplifiers

TPA3123D2PWPG4

Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.08%@4Ohm@10W|0.08%@8Ohm@5W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    30
  • Maximum Quiescent Current (mA)
    37@24V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    20x2@4Ohm
  • Maximum Power Dissipation (mW)
    4160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources