Arrow Electronic Components Online
TPA3121D2PWPR|TI|simage
TPA3121D2PWPR|TI|limage
Audio Amplifiers

TPA3121D2PWPR

Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.04%@8Ohm@5W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    10
  • Typical Dual Supply Voltage (V)
    12|15|18|24
  • Maximum Dual Supply Voltage (V)
    26
  • Maximum Quiescent Current (mA)
    30@24V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    10x2@8Ohm
  • Maximum Power Dissipation (mW)
    4160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources