Amplifier IC Development Boards and Kits
TPA3121D2EVM
TPA3121D2 Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TPA3121D2
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
10 to 26
Typical Supply Current (A)
3

