Arrow Electronic Components Online
TPA3111D1QPWPRQ1|TI|simage
TPA3111D1QPWPRQ1|TI|limage
Audio Amplifiers

TPA3111D1QPWPRQ1

Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.05%@8Ohm@5W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    24|18|15|12|9
  • Maximum Single Supply Voltage (V)
    26
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    10x1@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources