Arrow Electronic Components Online
TPA3110D2PWPR|TI|limage
TPA3110D2PWPR|TI|simage
Audio Amplifiers

TPA3110D2PWPR

Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.1%@8Ohm@7.5W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    9, 12, 15, 18, 24
  • Maximum Single Supply Voltage (V)
    26
  • Maximum Quiescent Current (mA)
    50@24V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    15x2@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
  • Family/Series
    TPA3110D2
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources