Arrow Electronic Components Online
TPA3106D1VFP|TI|simage
TPA3106D1VFP|TI|limage
Audio Amplifiers

TPA3106D1VFP

Audio Amp Speaker 1-CH Mono 40W Class-D 32-Pin HLQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.2%@8Ohm@20W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12|15|18|24
  • Maximum Single Supply Voltage (V)
    26
  • Maximum Quiescent Current (mA)
    17@24V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    40x1@8Ohm
  • Maximum Power Dissipation (mW)
    3570
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources