Audio Amplifiers
TPA3100D2RGZR
Audio Amp Speaker 2-CH Stereo 21.8W Class-D 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.11%@8Ohm@20W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Dual Supply Voltage (V)
10
Typical Dual Supply Voltage (V)
12|15|18|24
Maximum Dual Supply Voltage (V)
26
Maximum Quiescent Current (mA)
26.5@24V
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
21.8x2@8Ohm
Maximum Power Dissipation (mW)
4630
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

