| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.11%@8Ohm@20W | |
| Differential | |
| 2-Channel Stereo | |
| 10 | |
| 12|15|18|24 | |
| 26 | |
| 26.5@24V | |
| Dual | |
| 21.8x2@8Ohm | |
| 5000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
By adding this TPA3100D2PHPR class D amplifier from Texas Instruments to your design, your output sound will be enhanced! Its maximum power dissipation is 5000 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. Its typical dual supply voltage is 12|15|18|24 V, with a minimum of 10 V and maximum of 26 V. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 70 dB. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

