Arrow Electronic Components Online
TPA3007D1PWR|TI|simage
TPA3007D1PWR|TI|limage
Audio Amplifiers

TPA3007D1PWR

Audio Amp Speaker 1-CH Mono 6.5W Class-D 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.19%@8Ohm@3.25W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    15@12V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    6.5x1@8Ohm
  • Maximum Power Dissipation (mW)
    1430
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    7.9(Max) mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources