Audio Amplifiers
TPA3007D1PWG4
Audio Amp Speaker 1-CH Mono 6.5W Class-D 24-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.19%@8Ohm@3.25W
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Supply Current (mA)
15@12V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
6.5x1@8Ohm
Maximum Power Dissipation (mW)
1430
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

