Audio Amplifiers
TPA3004D2PHP
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.025%@32Ohm@6mW
Output Signal Type
Single
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
8.5
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Supply Current (mA)
28.5@12V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
12x2@8Ohm
Maximum Power Dissipation (mW)
4300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing

