Arrow Electronic Components Online
TPA3002D2PHP|TI|simage
TPA3002D2PHP|TI|limage
Audio Amplifiers

TPA3002D2PHP

Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.025%@32Ohm@6mW
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    20
  • Minimum Single Supply Voltage (V)
    8.5
  • Typical Single Supply Voltage (V)
    9|12
  • Maximum Single Supply Voltage (V)
    14
  • Maximum Quiescent Current (mA)
    28.5@12V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    9x2@8Ohm
  • Maximum Power Dissipation (mW)
    4300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources