Arrow Electronic Components Online
TPA2054D4YZKT|TI|simage
TPA2054D4YZKT|TI|limage
Audio Amplifiers

TPA2054D4YZKT

Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%@32Ohm@50mW
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    13
  • Minimum Dual Supply Voltage (V)
    1.7|2.5
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    3.3|5.5
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    0.94x2@8Ohm|0.15x2@16Ohm
  • Maximum Power Dissipation (mW)
    1120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max) mm
  • Package Width
    3.15 mm
  • Package Length
    3.15 mm
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources