Audio Amplifiers
TPA2035D1YZFT
Audio Amp Speaker 1-CH Mono 2.75W Class-D 9-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.18%@8Ohm@1W|0.1%@8Ohm@200mW
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
5.7@5.5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
2.75x1@4Ohm
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max)
Package Width
1.8
Package Length
1.8
PCB changed
9
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
9
Lead Shape
Ball
Order Quantity

