Arrow Electronic Components Online
TPA2029D1YZFT|TI|simage
TPA2029D1YZFT|TI|limage
Audio Amplifiers

TPA2029D1YZFT

Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    1%@8Ohm@1.4W|0.1%@8Ohm@550mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3.6
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5@5.5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    3x1@4Ohm
  • Maximum Power Dissipation (mW)
    1190
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    1.8
  • Package Length
    1.8
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    9
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources