Arrow Electronic Components Online
TPA2017D2RTJT|TI|limage
TPA2017D2RTJT|TI|simage
Audio Amplifiers

TPA2017D2RTJT

Audio Amp Speaker 2-CH Stereo 2.8W Class-D 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.1%@8Ohm@550mW|1%@8Ohm@1.4W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3.6
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5@3.6V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    2.8x2@4Ohm
  • Maximum Power Dissipation (mW)
    5200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources