| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 1%@8Ohm@1.4W|0.1%@8Ohm@550mW | |
| Differential | |
| 2-Channel Stereo | |
| 2.5 | |
| 3.6 | |
| 5.5 | |
| 5.5@3.6V | |
| Single | |
| 2.8x2@4Ohm | |
| 5200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
This TPA2017D2RTJR class D amplifier from Texas Instruments has a large frequency range. Its maximum power dissipation is 5200 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

