Arrow Electronic Components Online
TPA2014D1RGPR|TI|simage
TPA2014D1RGPR|TI|limage
Audio Amplifiers

TPA2014D1RGPR

Audio Amp Speaker 1-CH Mono 1.5W Class-D 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    10%@8Ohm@1.5W|0.1%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    2.5|3
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    23@3.6V/6@5.5V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    1.5x1@8Ohm
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources