Audio Amplifiers
TPA2012D2RTJTG4
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.14%@8Ohm@1W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
9@5.5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
2.1x2@4Ohm
Maximum Power Dissipation (mW)
5200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
20
Lead Shape
No Lead

