Arrow Electronic Components Online
TPA2010D1YZFR|TI|simage
TPA2010D1YZFR|TI|limage
Audio Amplifiers

TPA2010D1YZFR

Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.18%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    4.9@5.5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    2.5x1@4Ohm
  • Maximum Power Dissipation (mW)
    780
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources