Audio Amplifiers
TPA2008D2PWPG4
Audio Amp Speaker 2-CH Stereo 3W Class-D 24-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.3%@3Ohm@2.2W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
15@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
3x2@3Ohm
Maximum Power Dissipation (mW)
2180
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

