Audio Amplifiers
TPA2000D2PWR
Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.5%@4Ohm@1W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Dual Supply Voltage (V)
4.5
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
5.5
Maximum Supply Current (mA)
10@5V
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
2x2@3Ohm
Maximum Power Dissipation (mW)
1040
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

