Audio Amplifiers
TPA2000D1GQCR
Audio Amp Speaker 1-CH Mono 2W Class-D 48-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.2%@4Ohm@1.5W
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
6@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
2x1@4Ohm
Maximum Power Dissipation (mW)
2610
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
48
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
48
Lead Shape
Ball