Audio Amplifiers
TPA152DR
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
THDN
0.2%@32Ohm@75mW|0.005%@10000Ohm
Output Signal Type
Single
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
14@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.075x2@32Ohm
Maximum Power Dissipation (mW)
724
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

