Audio Amplifiers
TPA1517NE
Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.1%@8Ohm@1W
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
4000
Minimum Single Supply Voltage (V)
9.5
Typical Single Supply Voltage (V)
12|15
Maximum Single Supply Voltage (V)
18
Maximum Supply Current (mA)
70@12V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
6x2@4Ohm
Maximum Power Dissipation (mW)
2850
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
4.57
Package Width
6.86
Package Length
24.51
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

