Arrow Electronic Components Online
TPA1517DWP|TI|simage
TPA1517DWP|TI|limage
Audio Amplifiers

TPA1517DWP

Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.1%@8Ohm@1W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    4000
  • Minimum Single Supply Voltage (V)
    9.5
  • Typical Single Supply Voltage (V)
    12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    70@12V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    6x2@4Ohm
  • Maximum Power Dissipation (mW)
    2940
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.5(Max)
  • Package Width
    7.59(Max)
  • Package Length
    12.95(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources