Arrow Electronic Components Online
TPA-25|EATON|simage
TPA-25|EATON|limage
Fuses

TPA-25

Fuse 25A Holder Cartridge 14.61 X 38.1mm Glass Melamine CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Application
    Motor Circuit
  • Fuse Size (mm)
    14.61 X 38.1
  • Current Rating (A)
    25
  • Maximum DC Voltage Rating (V)
    170
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    14.61
  • Fuse Material
    Glass Melamine
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources