Arrow Electronic Components Online
TPA-15|EATON|simage
TPA-15|EATON|limage
Fuses

TPA-15

Fuse Power 15A Holder Cartridge 14.61 X 38.1mm Glass Melamine CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Application
    Motor Circuit
  • Fuse Size (mm)
    14.61 X 38.1
  • Current Rating (A)
    15
  • Maximum DC Voltage Rating (V)
    170
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    14.61
  • Fuse Material
    Glass Melamine
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources