Top Purchased
Transient Voltage Suppressors - TVS Diodes
TP5KP28A
Diode TVS Single Uni-Dir 28V 5KW Automotive 2-Pin Case P-600 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.1
Maximum Clamping Voltage (V)
45.4
Maximum Reverse Stand-Off Voltage (V)
28
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
400
Maximum Peak Pulse Current (A)
112.3
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole
Order Quantity

