Operational Amplifiers - Op Amps
TP5532-SR
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
3PEAKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.02@5V@27C
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.1
Maximum Dual Supply Voltage (V)
±2.75
Typical Input Bias Current (uA)
0.00005@5V@27C
Maximum Quiescent Current (mA)
0.08@5V@27C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.16@5V@27C
Typical Input Noise Voltage Density (nV/rtHz)
55@5V@27C
Typical Voltage Gain (dB)
120
Minimum PSRR (dB)
100
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.35
Typical Settling Time (ns)
40000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8

