Capacitor Tantalum Solid
TP3A105K025C4000AS
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C Automotive AEC-Q200 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
Yes
PPAP
Unknown
Type
Solid
Capacitance Value
1uF
Tolerance
10%
Voltage
25VDC
ESR (Ohm)
4
Equivalent Series Resistance Type
Low
IR (mA)
0.14
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
A
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
3216-18
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6

