Switch Push Button
TP33W008000
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
APEMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Short Round Plunger
Switch Configuration
OFF Mom
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
60000
Actuator Length (mm)
3.55
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Length (mm)
3.3
Terminal Pitch (mm)
5.08
Seal Location
Actuator/Terminals
Seal Description
O-Ring/Epoxy
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Body Length (mm)
8.1
Bushing Length (mm)
5.7
Body Depth (mm)
8.58
Body Height (mm)
5.55
Product Length (mm)
8.1
Product Depth (mm)
18.18
Product Height (mm)
5.55

