Arrow Electronic Components Online
TP1348051|DBUNLIMI|simage
TP1348051|DBUNLIMI|limage
Audio Indicators and Alerts

TP134805-1

Audio Transducer Piezo 1V 30V 5mA 5V 80dBAdBA Flush Mount

DB Unlimited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transducer
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4800(Typ)
  • Minimum Sound Pressure (dBA)
    80dBA
  • Minimum Operating Supply Voltage
    1V
  • Typical Operating Supply Voltage
    5V
  • Maximum Operating Supply Voltage
    30V
  • Maximum Supply Current (mA)
    5
  • Mounting
    Flush Mount
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (mm)
    13.6
  • Product Height (mm)
    4.15
Order Quantity

Documentation and Resources

Datasheets
Design resources