Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Transducer
Technology
Piezo
Maximum Resonant Frequency (Hz)
4000
Minimum Sound Pressure (dBA)
80dBA
Minimum Operating Supply Voltage
1V
Typical Operating Supply Voltage
5V
Maximum Operating Supply Voltage
20V
Maximum Supply Current (mA)
1
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
13.8
Product Height (mm)
6.8
Family/Series
TP134005-1
ROHS Version
2011/65/EU, 2015/863
Order Quantity

