Arrow Electronic Components Online
TP11J81ZBE22|CKCOMP|simage
TP11J81ZBE22|CKCOMP|limage
Switch Push Button

TP11J81ZBE22

Switch Push Button OFF Mom SPST Square Button 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Square Button
  • Switch Configuration
    OFF Mom
  • Bushing Type
    Threaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <20
  • Electrical Life (Cycles)
    60000
  • Actuator Color
    Black
  • Actuator Length (mm)
    3.81
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    4.06
  • Terminal Pitch (mm)
    5.08
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Thread Size
    1/4-40
  • Body Length (mm)
    8.13
  • Body Depth (mm)
    5.08
  • Body Height (mm)
    8.64
  • Product Length (mm)
    19.43
  • Product Depth (mm)
    15.62
  • Product Height (mm)
    27.69

Documentation and Resources

Datasheets
Design resources