Arrow Electronic Components Online
Microphones

TOW-1242P-R

ECM Microphones 2VDC

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Range (Hz)
    50 to 16000
  • Sensitivity (dB)
    -42
  • Minimum S/N Ratio (dB)
    60
  • Maximum Current Consumption (mA)
    0.5
  • Typical Operating Supply Voltage
    2VDC
  • Maximum Operating Supply Voltage
    10VDC
  • Termination Method
    Pin
  • Product Length (mm)
    4
  • IP Rating
    IP57
  • Product Depth (mm)
    4
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources